
LR1F2R0 | |
|---|---|
DigiKey Part Number | 1712-LR1F2R0CT-ND - Cut Tape (CT) 1712-LR1F2R0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F2R0 |
Description | RES 2 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F2R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,65500 | R6,55 |
| 25 | R0,60480 | R15,12 |
| 50 | R0,57140 | R28,57 |
| 100 | R0,54110 | R54,11 |
| 250 | R0,50144 | R125,36 |
| 500 | R0,47388 | R236,94 |
| 1 000 | R0,44867 | R448,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,43304 | R1 732,16 |
| 8 000 | R0,41290 | R3 303,20 |
| 12 000 | R0,40212 | R4 825,44 |
| 20 000 | R0,38958 | R7 791,60 |
| 28 000 | R0,38191 | R10 693,48 |
| 40 000 | R0,37427 | R14 970,80 |
| 48 000 | R0,37056 | R17 786,88 |

