Parametric Equivalent

2425-018-X7R0-101MLF | |
|---|---|
DigiKey Part Number | 410-1264-ND |
Manufacturer | |
Manufacturer Product Number | 2425-018-X7R0-101MLF |
Description | CAP FEEDTHRU 100PF 100V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 100V 20 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R552,83000 | R552,83 |
| 10 | R451,82800 | R4 518,28 |
| 50 | R411,40720 | R20 570,36 |
| 100 | R398,87940 | R39 887,94 |



