Parametric Equivalent

| 2425-018-X7R0-101M | |
|---|---|
| DigiKey Part Number | 2425-018-X7R0-101M-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2425-018-X7R0-101M | 
| Description | CAP FEEDTHRU 100PF 100V AXIAL | 
| Customer Reference | |
| Detailed Description | 100 pF Feed Through Capacitor 100V 20 A Axial, Bushing, 1 Turret Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 100 pF | |
| Tolerance | ±20% | |
| Voltage - Rated | 100V | |
| Current | 20 A | |
| DC Resistance (DCR) (Max) | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Insertion Loss | - | |
| Temperature Coefficient | X7R | |
| Ratings | - | |
| Package / Case | Axial, Bushing, 1 Turret Lead | |
| Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
| Height (Max) | - | |
| Thread Size | 8-32 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa