Parametric Equivalent
Similar
Similar



44WR500LFT7 | |
|---|---|
DigiKey Part Number | 987-1577-2-ND - Tape & Reel (TR) 987-1577-1-ND - Cut Tape (CT) 987-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 44WR500LFT7 |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR500LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R84,02000 | R84,02 |
| 10 | R69,97200 | R699,72 |
| 25 | R64,98440 | R1 624,61 |
| 50 | R61,43200 | R3 071,60 |
| 100 | R58,05610 | R5 805,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R53,86220 | R13 465,55 |
| 500 | R50,88184 | R25 440,92 |
| 750 | R49,21264 | R36 909,48 |
| 1 250 | R47,18482 | R58 981,03 |
| 1 750 | R45,89393 | R80 314,38 |
| 2 500 | R44,56320 | R111 408,00 |
| 3 000 | R43,89754 | R131 692,62 |




