PLED96W-024 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 82
Unit Price: R654,35000
Datasheet
4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED96W-024

DigiKey Part Number
1121-1218-ND
Manufacturer
Manufacturer Product Number
PLED96W-024
Description
LED DRIVER CV AC/DC 24V 4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
PLED96W-024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
4A
Power (Watts)
96 W
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP66, NEMA 6
Operating Temperature
-30°C ~ 65°C
Efficiency
88%
Termination Style
Wire Leads
Size / Dimension
5.98" L x 2.31" W x 1.46" H (152.0mm x 58.8mm x 37.0mm)
Approval Agency
CE, cULus
Mounting Type
Chassis Mount
Weight
1.4 lbs (635 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
500R1 352,93206R676 466,03
Manufacturers Standard Package