
TRV-096S024ST | |
|---|---|
DigiKey Part Number | 1121-1502-ND |
Manufacturer | |
Manufacturer Product Number | TRV-096S024ST |
Description | LED DRIVER CV AC/DC 24V 4A |
Customer Reference | |
Detailed Description | 4A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 96 W | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | - | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.69" L x 2.66" W x 1.45" H (170.0mm x 67.5mm x 37.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R654,35000 | R654,35 |
| 5 | R607,06200 | R3 035,31 |
| 10 | R587,70300 | R5 877,03 |
| 25 | R563,08200 | R14 077,05 |
| 50 | R545,13520 | R27 256,76 |

