Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3851G25EDRBT | |
|---|---|
DigiKey Part Number | 296-TPS3851G25EDRBTTR-ND - Tape & Reel (TR) 296-TPS3851G25EDRBTCT-ND - Cut Tape (CT) 296-TPS3851G25EDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851G25EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851G25EDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,47000 | R37,47 |
| 10 | R27,74300 | R277,43 |
| 25 | R25,30680 | R632,67 |
| 100 | R22,63160 | R2 263,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R21,35652 | R5 339,13 |
| 500 | R20,58826 | R10 294,13 |
| 750 | R20,20333 | R15 152,50 |
| 1 250 | R19,77683 | R24 721,04 |
| 1 750 | R19,52769 | R34 173,46 |
| 2 500 | R19,28790 | R48 219,75 |
| 6 250 | R18,77171 | R117 323,19 |



