Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851H25EDRBR

DigiKey Part Number
296-TPS3851H25EDRBRTR-ND - Tape & Reel (TR)
296-TPS3851H25EDRBRCT-ND - Cut Tape (CT)
296-TPS3851H25EDRBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851H25EDRBR
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851H25EDRBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
170ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 228
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,36000R23,36
10R17,02200R170,22
25R15,42600R385,65
100R13,68010R1 368,01
250R12,84564R3 211,41
500R12,34254R6 171,27
1 000R11,92866R11 928,66
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R11,41725R34 251,75
6 000R11,16707R67 002,42
9 000R11,04178R99 376,02
15 000R10,90294R163 544,10
Manufacturers Standard Package

Other Suppliers on DigiKey

24 000In Stock
Ships from Rochester Electronics, LLC