SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

TLV70025DDCR

DigiKey Part Number
296-32411-2-ND - Tape & Reel (TR)
296-32411-1-ND - Cut Tape (CT)
296-32411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70025DDCR
Description
IC REG LINEAR 2.5V 200MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV70025DDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 200mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
270 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 936
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,99000R3,99
10R2,70300R27,03
25R2,38480R59,62
100R2,04150R204,15
250R1,87512R468,78
500R1,77528R887,64
1 000R1,69314R1 693,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,59159R4 774,77
6 000R1,54188R9 251,28
9 000R1,51699R13 652,91
15 000R1,48942R22 341,30
21 000R1,47329R30 939,09
30 000R1,45778R43 733,40
75 000R1,42440R106 830,00
Manufacturers Standard Package