LM27341SDX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 330
Unit Price: R57,81000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 564
Unit Price: R56,13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: R42,01000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27341SDX/NOPB

DigiKey Part Number
LM27341SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM27341SDX/NOPB
Description
IC REG BUCK ADJ 1.5A 10SON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27341SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types