
LMR12015XSD/NOPB | |
|---|---|
DigiKey Part Number | LMR12015XSD/NOPBTR-ND - Tape & Reel (TR) LMR12015XSD/NOPBCT-ND - Cut Tape (CT) LMR12015XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12015XSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR12015XSD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,13000 | R56,13 |
| 10 | R42,17800 | R421,78 |
| 25 | R38,67600 | R966,90 |
| 100 | R34,83810 | R3 483,81 |
| 250 | R33,00776 | R8 251,94 |
| 500 | R31,90408 | R15 952,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R30,99548 | R30 995,48 |
| 2 000 | R30,24796 | R60 495,92 |
| 3 000 | R29,87359 | R89 620,77 |
| 5 000 | R29,45879 | R147 293,95 |

