
TPS61288RQQR | |
|---|---|
DigiKey Part Number | 296-TPS61288RQQRTR-ND - Tape & Reel (TR) 296-TPS61288RQQRCT-ND - Cut Tape (CT) 296-TPS61288RQQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61288RQQR |
Description | IC REG BOOST ADJ 15A 11VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 11-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61288RQQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R108,89000 | R108,89 |
| 10 | R83,68400 | R836,84 |
| 25 | R77,38560 | R1 934,64 |
| 100 | R70,46930 | R7 046,93 |
| 250 | R67,17164 | R16 792,91 |
| 500 | R65,18406 | R32 592,03 |
| 1 000 | R63,54836 | R63 548,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R61,52785 | R184 583,55 |











