Parametric Equivalent

1-172328-5 | |
|---|---|
DigiKey Part Number | 1111-1-172328-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-172328-5 |
Description | 2 POS SR MINI UNIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172328-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R5,54291 | R44 343,28 |


