
STD06W-2 | |
|---|---|
DigiKey Part Number | STD06W-2-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-2 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.102" ~ 0.138" (2.60mm ~ 3.50mm) | |
Legend | 2 | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,39500 | R13,95 |
| 25 | R1,29720 | R32,43 |
| 50 | R1,23680 | R61,84 |
| 100 | R1,17800 | R117,80 |
| 300 | R1,09003 | R327,01 |
| 600 | R1,03765 | R622,59 |
| 1 200 | R0,98808 | R1 185,70 |
| 2 700 | R0,93306 | R2 519,26 |



