Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD06W-1

DigiKey Part Number
STD06W-1-ND
Manufacturer
Manufacturer Product Number
STD06W-1
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.102" ~ 0.138" (2.60mm ~ 3.50mm)
Legend
1
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
30R1,28267R38,48
60R1,22117R73,27
120R1,16225R139,47
300R1,09003R327,01
600R1,03765R622,59
1 200R0,98808R1 185,70
2 700R0,93306R2 519,26
5 100R0,89206R4 549,51
10 200R0,84944R8 664,29
Manufacturers Standard Package