
CRGP0603F390R | |
|---|---|
DigiKey Part Number | A130411TR-ND - Tape & Reel (TR) A130411CT-ND - Cut Tape (CT) A130411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F390R |
Description | RES 390 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,37800 | R13,78 |
| 25 | R1,08200 | R27,05 |
| 50 | R0,91080 | R45,54 |
| 100 | R0,77800 | R77,80 |
| 250 | R0,64528 | R161,32 |
| 500 | R0,56864 | R284,32 |
| 1 000 | R0,50815 | R508,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,41177 | R2 058,85 |
| 10 000 | R0,37643 | R3 764,30 |
| 15 000 | R0,37006 | R5 550,90 |
| 25 000 | R0,35525 | R8 881,25 |
| 35 000 | R0,34678 | R12 137,30 |
| 50 000 | R0,33877 | R16 938,50 |
| 60 000 | R0,33734 | R20 240,40 |
| 120 000 | R0,32202 | R38 642,40 |

