
1SET411013R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411013R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411013R0000 |
Description | WD-1-DP-GR4040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411013R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.570" (39.88mm) | |
Length | 6.56' (2.00m) | |
Width | 1.570" (39.88mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R160,65000 | R160,65 |
| 10 | R136,51600 | R1 365,16 |
| 26 | R127,61346 | R3 317,95 |
| 52 | R121,51885 | R6 318,98 |
| 104 | R115,71981 | R12 034,86 |
| 260 | R108,47823 | R28 204,34 |
| 520 | R103,30388 | R53 718,02 |
| 1 014 | R98,55496 | R99 934,73 |




