
1SET411104R0000 | |
|---|---|
DigiKey Part Number | 2109-1SET411104R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SET411104R0000 |
Description | WD-1-DH-GR4040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1SET411104R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.570" (39.88mm) | |
Length | 6.56' (2.00m) | |
Width | 1.570" (39.88mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Low Smoke Zero Halogen (LSZH) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R451,19000 | R451,19 |
| 24 | R360,48083 | R8 651,54 |
| 48 | R343,27417 | R16 477,16 |
| 72 | R333,59903 | R24 019,13 |
| 120 | R321,80083 | R38 616,10 |
| 264 | R304,40572 | R80 363,11 |
| 504 | R290,84857 | R146 587,68 |


