Socket Contact Gold 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929027-1

DigiKey Part Number
17-929027-1TR-ND - Tape & Reel (TR)
17-929027-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929027-1
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
929027-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 487
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,24000R9,24
10R7,81400R78,14
25R7,32640R183,16
50R6,97700R348,85
100R6,64260R664,26
250R6,22620R1 556,55
500R5,92846R2 964,23
1 000R5,64514R5 645,14
2 500R5,29158R13 228,95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500R5,00527R27 528,99
11 000R4,76645R52 430,95
16 500R4,63211R76 429,82
27 500R4,46831R122 878,52
38 500R4,36360R167 998,60
Manufacturers Standard Package