



284425-1 | |
|---|---|
DigiKey Part Number | A122025-ND |
Manufacturer | |
Manufacturer Product Number | 284425-1 |
Description | CONN RCPT HSG 3POS FOR INJECTION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 284425-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,05000 | R47,05 |
| 10 | R40,01000 | R400,10 |
| 25 | R37,50000 | R937,50 |
| 50 | R35,70520 | R1 785,26 |
| 100 | R33,99790 | R3 399,79 |
| 300 | R31,46157 | R9 438,47 |
| 500 | R30,34768 | R15 173,84 |
| 1 000 | R28,89969 | R28 899,69 |
| 2 500 | R28,42054 | R71 051,35 |


