1-520422-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R177,08158
Datasheet
Image for 1-520422-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-520422-1

DigiKey Part Number
1-520422-1-ND
Manufacturer
Manufacturer Product Number
1-520422-1
Description
CONN MOD JACK 4P VERT SHLD
Customer Reference
Detailed Description
Jack Modular Connector 4 Positions Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
SDL, Jack
Number of Positions/Contacts
4 Positions
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
-
Ratings
-
Features
Board Guide, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Tin-Lead
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyester
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes