Image for 1-1761183-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1761183-1

DigiKey Part Number
1-1761183-1-ND
Manufacturer
Manufacturer Product Number
1-1761183-1
Description
CONN MOD JACK 4P VERT SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4 Positions Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
1-1761183-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
SDL, Jack
Number of Positions/Contacts
4 Positions
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Guide, Keyed
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
-
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyester
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1 248R177,08158R220 997,81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.