1-172328-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 467
Unit Price: R8,57000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: R5,54291
Datasheet
2 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172328-5

DigiKey Part Number
1-172328-5-ND
Manufacturer
Manufacturer Product Number
1-172328-5
Description
CONN RCPT HSG 2POS 4.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Green 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172328-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Green
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
8 000R4,91370R39 309,60
Manufacturers Standard Package