Similar

MURD4001GVNBCA00ABA0 | |
|---|---|
DigiKey Part Number | 445-MURD4001GVNBCA00ABA0-ND |
Manufacturer | |
Manufacturer Product Number | MURD4001GVNBCA00ABA0 |
Description | MEM CARD MICROSD 1GB CLASS 6 SLC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB Class 6 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | Class 6 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 209,55000 | R1 209,55 |


