MMRD4001GVNBCA00ABA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: R1 209,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 22
Unit Price: R1 133,93000
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: R489,50000
Datasheet
Memory Card SD™ 1GB Class 6 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMRD4001GVNBCA00ABA0

DigiKey Part Number
445-MMRD4001GVNBCA00ABA0-ND
Manufacturer
Manufacturer Product Number
MMRD4001GVNBCA00ABA0
Description
MEMORY CARD SD 1GB CLASS 6 SLC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 1GB Class 6 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Type
SD™
Memory Size
1GB
Speed
Class 6
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R1 209,55000R1 209,55
Manufacturers Standard Package