FK26X5R1A106KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2 778
Unit Price: R9,07000
Datasheet

Upgrade


TDK
In Stock: 1 696
Unit Price: R23,02000
Datasheet

Upgrade


TDK
In Stock: 13 856
Unit Price: R12,94000
Datasheet

Similar


TDK
In Stock: 16 375
Unit Price: R24,37000
Datasheet

Similar


TDK
In Stock: 10 699
Unit Price: R20,50000
Datasheet

Similar


TDK
In Stock: 3 353
Unit Price: R23,02000
Datasheet

Similar


TDK
In Stock: 3 694
Unit Price: R8,57000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X5R1A106KN000

DigiKey Part Number
FK26X5R1A106KN000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26X5R1A106KN000
Description
CAP CER 10UF 10V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X5R1A106KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
500R3,72948R1 864,74
Manufacturers Standard Package