10 µF ±10% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1C106KR006

DigiKey Part Number
445-FK24X5R1C106KR006CT-ND - Cut Tape (CT)
445-FK24X5R1C106KR006TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK24X5R1C106KR006
Description
CAP CER 10UF 16V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1C106KR006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 694
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R8,57000R8,57
10R5,24300R52,43
50R3,91860R195,93
100R3,51200R351,20
500R2,82812R1 414,06
1 000R2,61705R2 617,05
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R2,37357R4 747,14
4 000R2,23481R8 939,24
6 000R2,16528R12 991,68
10 000R2,08825R20 882,50
14 000R2,04321R28 604,94
20 000R1,99989R39 997,80
Manufacturers Standard Package