Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade

C5750X7T2J334M200KC | |
|---|---|
DigiKey Part Number | 445-13419-2-ND - Tape & Reel (TR) 445-13419-1-ND - Cut Tape (CT) 445-13419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7T2J334M200KC |
Description | CAP CER 0.33UF 630V X7T 2220 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7T2J334M200KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,56000 | R47,56 |
| 10 | R32,95300 | R329,53 |
| 50 | R27,14860 | R1 357,43 |
| 100 | R25,35720 | R2 535,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R22,77144 | R11 385,72 |
| 1 000 | R21,81378 | R21 813,78 |
| 1 500 | R21,33402 | R32 001,03 |
| 2 500 | R20,80221 | R52 005,52 |
| 3 500 | R20,49123 | R71 719,31 |
| 5 000 | R20,19216 | R100 960,80 |
| 6 000 | R20,05031 | R120 301,86 |




