
CGA9M1X7T2J334M200KC | |
|---|---|
DigiKey Part Number | 445-13163-2-ND - Tape & Reel (TR) 445-13163-1-ND - Cut Tape (CT) 445-13163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9M1X7T2J334M200KC |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9M1X7T2J334M200KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R51,08000 | R51,08 |
| 10 | R35,65800 | R356,58 |
| 50 | R29,49440 | R1 474,72 |
| 100 | R27,58710 | R2 758,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R24,85042 | R12 425,21 |
| 1 000 | R23,83194 | R23 831,94 |
| 1 500 | R23,32171 | R34 982,57 |
| 2 500 | R22,75611 | R56 890,28 |
| 3 500 | R22,42551 | R78 489,29 |
| 5 000 | R22,10738 | R110 536,90 |

