Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3225X7R1A226M230AC | |
|---|---|
DigiKey Part Number | 445-7731-2-ND - Tape & Reel (TR) 445-7731-1-ND - Cut Tape (CT) 445-7731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1A226M230AC |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1A226M230AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,51100 | R75,11 |
| 50 | R5,72340 | R286,17 |
| 100 | R5,17400 | R517,40 |
| 500 | R4,24670 | R2 123,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,84711 | R3 847,11 |
| 2 000 | R3,61824 | R7 236,48 |
| 3 000 | R3,50352 | R10 510,56 |
| 5 000 | R3,37646 | R16 882,30 |
| 7 000 | R3,30220 | R23 115,40 |
| 10 000 | R3,23075 | R32 307,50 |








