
GRM32ER71A226ME20L | |
|---|---|
DigiKey Part Number | 490-11653-2-ND - Tape & Reel (TR) 490-11653-1-ND - Cut Tape (CT) 490-11653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER71A226ME20L |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER71A226ME20L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,59000 | R31,59 |
| 10 | R21,15600 | R211,56 |
| 50 | R17,02240 | R851,12 |
| 100 | R15,74200 | R1 574,20 |
| 500 | R13,58066 | R6 790,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,54301 | R12 543,01 |
| 2 000 | R12,00789 | R24 015,78 |
| 3 000 | R11,73989 | R35 219,67 |
| 5 000 | R11,44275 | R57 213,75 |
| 7 000 | R11,26903 | R78 883,21 |
| 10 000 | R11,10188 | R111 018,80 |

