C3225X7R1A226M230AC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 186 877
Unit Price: R9,91000
Datasheet

Upgrade


TDK
In Stock: 35 741
Unit Price: R12,43000
Datasheet

Upgrade


TDK
In Stock: 183 661
Unit Price: R12,77000
Datasheet

Direct


KEMET
In Stock: 1 413
Unit Price: R34,28000
Datasheet

Direct


Murata Electronics
In Stock: 8 755
Unit Price: R31,59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 705
Unit Price: R75,62000
Datasheet

Upgrade


KEMET
In Stock: 40 285
Unit Price: R51,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 57 015
Unit Price: R11,43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 183 423
Unit Price: R10,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 30 440
Unit Price: R20,33000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 88 392
Unit Price: R8,57000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 219 340
Unit Price: R6,89000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 886
Unit Price: R13,61000

Upgrade


Murata Electronics
In Stock: 159 975
Unit Price: R31,59000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1A226M230AC

DigiKey Part Number
445-7731-2-ND - Tape & Reel (TR)
445-7731-1-ND - Cut Tape (CT)
445-7731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1A226M230AC
Description
CAP CER 22UF 10V X7R 1210
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1A226M230AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R7,51100R75,11
50R5,72340R286,17
100R5,17400R517,40
500R4,24670R2 123,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,84711R3 847,11
2 000R3,61824R7 236,48
3 000R3,50352R10 510,56
5 000R3,37646R16 882,30
7 000R3,30220R23 115,40
10 000R3,23075R32 307,50
Manufacturers Standard Package