C3225X5R1H335M250AB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 2 537
Unit Price: R12,10000
Datasheet

Upgrade


TDK
In Stock: 30 144
Unit Price: R12,94000
Datasheet

Upgrade


TDK
In Stock: 10 799
Unit Price: R12,10000
Datasheet

Direct


KEMET
In Stock: 11 314
Unit Price: R13,61000
Datasheet
3.3 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X5R1H335M250AB

DigiKey Part Number
445-14905-2-ND - Tape & Reel (TR)
445-14905-1-ND - Cut Tape (CT)
445-14905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1H335M250AB
Description
CAP CER 3.3UF 50V X5R 1210
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1H335M250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,43000R12,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,07211R4 072,11
Manufacturers Standard Package