
C3225X5R1H335K250AB | |
|---|---|
DigiKey Part Number | 445-14904-2-ND - Tape & Reel (TR) 445-14904-1-ND - Cut Tape (CT) 445-14904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H335K250AB |
Description | CAP CER 3.3UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H335K250AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R7,96500 | R79,65 |
| 50 | R6,08980 | R304,49 |
| 100 | R5,51340 | R551,34 |
| 500 | R4,53944 | R2 269,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,11715 | R4 117,15 |
| 2 000 | R3,87660 | R7 753,20 |
| 3 000 | R3,75614 | R11 268,42 |
| 5 000 | R3,62261 | R18 113,05 |
| 7 000 | R3,54454 | R24 811,78 |
| 10 000 | R3,46946 | R34 694,60 |

