100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A9107M000

DigiKey Part Number
495-4254-ND
Manufacturer
Manufacturer Product Number
B43504A9107M000
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
640 mA @ 100 Hz
Part Status
Not For New Designs
Impedance
1.09 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
880mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43504B9107M000TDK520495-4260-NDR116,65000Similar
B43504A5107M000TDK515495-4251-NDR116,65000Parametric Equivalent
B43509A5107M000TDK524495-B43509A5107M000-NDR104,71000Parametric Equivalent
B43509A5107M060TDK0495-B43509A5107M060-NDR50,06441Parametric Equivalent
PEH536VAD3100M2KEMET0399-PEH536VAD3100M2-NDR52,35864Parametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R111,91000R111,91
10R78,22200R782,22
50R64,26920R3 213,46
160R57,32994R9 172,79
640R51,44103R32 922,26
1 120R49,61882R55 573,08
2 560R47,38209R121 298,15
Manufacturers Standard Package