B43509A5107M060 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 515
Unit Price: R116,65000
Datasheet

Parametric Equivalent


TDK
In Stock: 524
Unit Price: R104,71000
Datasheet
New at DigiKey
Image for B43509A5107M060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509A5107M060

DigiKey Part Number
495-B43509A5107M060-ND
Manufacturer
Manufacturer Product Number
B43509A5107M060
Description
SNAP-IN 100UF 450V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
670 mA @ 100 Hz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43504A5107M000TDK515495-4251-NDR116,65000Parametric Equivalent
B43509A5107M000TDK524495-B43509A5107M000-NDR104,71000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
640R50,06441R32 041,22