Parametric Equivalent

B32656S1824K566 | |
|---|---|
DigiKey Part Number | 495-B32656S1824K566-ND |
Manufacturer | |
Manufacturer Product Number | B32656S1824K566 |
Description | FILM CAP 0.8200UF 10% 1700V- MKP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.693" L x 1.299" W (43.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | R213,04869 | R17 896,09 |


