B32656S1824K561 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R213,04869
Datasheet
0.82 µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656S1824K561

DigiKey Part Number
495-B32656S1824K561-ND
Manufacturer
Manufacturer Product Number
B32656S1824K561
Description
FILM CAP 0.8200UF 10% 1700V- MKP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.82 µF Film Capacitor 750V 1700V (1.7kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
750V
Voltage Rating - DC
1700V (1.7kV)
Dielectric Material
ESR (Equivalent Series Resistance)
4 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
1.693" L x 1.299" W (43.00mm x 33.00mm)
Height - Seated (Max)
1.890" (48.00mm)
Termination
Screw Terminals
Lead Spacing
-
Applications
High Pulse, DV/DT; Snubber
Ratings
-
Features
Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
84R213,04869R17 896,09
Manufacturers Standard Package