B32522N3105J189 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R21,17000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R16,82193
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N3105J189

DigiKey Part Number
495-B32522N3105J189TR-ND - Tape & Reel (TR)
495-B32522N3105J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32522N3105J189
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N3105J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R17,98000R17,98
10R11,62800R116,28
50R9,08760R454,38
100R8,30620R830,62
Tape & Reel (TR)
QuantityUnit PriceExt Price
700R6,44001R4 508,01
1 400R6,08713R8 521,98
2 100R5,91037R12 411,78
3 500R5,71456R20 000,96
4 900R5,60009R27 440,44
7 000R5,48991R38 429,37
8 400R5,43773R45 676,93
16 800R5,26195R88 400,76
17 500R5,25260R91 920,50
Manufacturers Standard Package