B32522C3105J289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R17,98000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R16,82193
Datasheet
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3105J289

DigiKey Part Number
495-B32522C3105J289CT-ND - Cut Tape (CT)
495-B32522C3105J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C3105J289
Description
CAP FILM 1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3105J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R21,17000R21,17
10R13,79600R137,96
50R10,88560R544,28
100R9,98660R998,66
Tape & Box (TB)
QuantityUnit PriceExt Price
680R7,83709R5 329,22
1 360R7,42786R10 101,89
2 040R7,22292R14 734,76
3 400R6,99580R23 785,72
4 760R6,86295R32 667,64
6 800R6,73522R45 799,50
8 160R6,67471R54 465,63
16 320R6,47078R105 603,13
17 000R6,45994R109 818,98
Manufacturers Standard Package