KPS10-24 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 0
Unit Price: R426,32000
Datasheet

Similar


TDK-Lambda
In Stock: 2
Unit Price: R399,28000
Datasheet
KPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS10-24

DigiKey Part Number
285-KPS10-24-ND
Manufacturer
Manufacturer Product Number
KPS10-24
Description
AC/DC CONVERTER 24V 10W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.56" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.1mm)
Approval Agency
CE, CSA, EN, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes