FG28C0G1H122JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: R1,51168
Datasheet

Similar


TDK
In Stock: 803
Unit Price: R5,71000
Datasheet

Parametric Equivalent


TDK
In Stock: 417
Unit Price: R5,38000
Datasheet

Parametric Equivalent


TDK
In Stock: 3 774
Unit Price: R5,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 4 576
Unit Price: R4,54000
Datasheet

Parametric Equivalent


TDK
In Stock: 1 617
Unit Price: R5,21000
Datasheet
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H122JNT00

DigiKey Part Number
FG28C0G1H122JNT00-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H122JNT00
Description
CAP CER 1200PF 50V C0G RADIAL
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H122JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R1,24752R623,76
Manufacturers Standard Package