
FG28C0G1H122JNT06 | |
|---|---|
DigiKey Part Number | 445-173477-1-ND - Cut Tape (CT) 445-173477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H122JNT06 |
Description | CAP CER 1200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H122JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,53700 | R25,37 |
| 50 | R1,83840 | R91,92 |
| 100 | R1,62160 | R162,16 |
| 500 | R1,25862 | R629,31 |
| 1 000 | R1,14654 | R1 146,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,03084 | R2 061,68 |
| 4 000 | R0,91456 | R3 658,24 |
| 6 000 | R0,88328 | R5 299,68 |
| 10 000 | R0,85153 | R8 515,30 |
| 14 000 | R0,83086 | R11 632,04 |
| 20 000 | R0,82778 | R16 555,60 |

