C1608X7R1H101M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 40 181
Unit Price: R4,87000
Datasheet

Similar


TDK
In Stock: 6 313
Unit Price: R3,86000
Datasheet

Similar


TDK
In Stock: 248 915
Unit Price: R1,85000
Datasheet

Similar


TDK
In Stock: 18 294
Unit Price: R1,68000
Datasheet

Similar


TDK
In Stock: 14 114
Unit Price: R6,22000
Datasheet

Similar


TDK
In Stock: 2 265
Unit Price: R4,71000
Datasheet

Similar


TDK
In Stock: 10 406
Unit Price: R2,35000
Datasheet

Similar


TDK
In Stock: 1 612
Unit Price: R1,85000
Datasheet

Similar


TDK
In Stock: 49 698
Unit Price: R2,52000
Datasheet

Similar


TDK
In Stock: 10 784
Unit Price: R1,85000
Datasheet

Similar


TDK
In Stock: 18 630
Unit Price: R2,86000
Datasheet

Similar


TDK
In Stock: 1 753
Unit Price: R3,19000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R3,02619
Datasheet

Direct


KYOCERA AVX
In Stock: 7 364
Unit Price: R3,19000
Datasheet
100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H101M

DigiKey Part Number
445-7405-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R1H101M
Description
CAP CER 100PF 50V X7R 0603
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes