
KGM15AR71H101MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H101MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H101MTCT-ND - Cut Tape (CT) 478-KGM15AR71H101MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H101MT |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H101MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,78100 | R17,81 |
| 50 | R1,25700 | R62,85 |
| 100 | R1,10070 | R110,07 |
| 500 | R0,83516 | R417,58 |
| 1 000 | R0,75349 | R753,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,63116 | R2 524,64 |
| 8 000 | R0,58577 | R4 686,16 |
| 12 000 | R0,56306 | R6 756,72 |
| 20 000 | R0,53790 | R10 758,00 |
| 28 000 | R0,52319 | R14 649,32 |
| 40 000 | R0,50906 | R20 362,40 |

