ACM2012E-681-2P-T00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 15 959
Unit Price: R5,71000
Datasheet
2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 170mA DCR 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012E-681-2P-T00

DigiKey Part Number
445-175195-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM2012E-681-2P-T00
Description
CMC 170MA 2LN 680 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 680 Ohms @ 100 MHz 170mA DCR 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012E-681-2P-T00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
680 Ohms @ 100 MHz
Current Rating (Max)
170mA
DC Resistance (DCR) (Max)
1.8Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.043" (1.10mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes