2 Line Common Mode Choke Surface Mount 150mA DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-202-2P-T002

DigiKey Part Number
445-181763-2-ND - Tape & Reel (TR)
445-181763-1-ND - Cut Tape (CT)
445-181763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-202-2P-T002
Description
CMC 150MA 2LN SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 150mA DCR
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-202-2P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 014
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R4,52000R45,20
25R4,18760R104,69
50R3,94900R197,45
100R3,72380R372,38
250R3,44484R861,21
500R3,24754R1 623,77
1 000R3,06202R3 062,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,94499R5 889,98
4 000R2,77695R11 107,80
6 000R2,68324R16 099,44
10 000R2,56975R25 697,50
14 000R2,49771R34 967,94
20 000R2,42360R48 472,00
50 000R2,28114R114 057,00
Manufacturers Standard Package