LMMCC451611T111RG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 27 674
Unit Price: R3,19000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R1,80156
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,88087
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 640
Unit Price: R3,19000
Datasheet
Image for LMMCC451611T111RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMCC451611T111RG

DigiKey Part Number
587-LMMCC451611T111RGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMCC451611T111RG
Description
FERRITE BEAD 110 OHM 1806 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
14mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,80156R3 603,12
Manufacturers Standard Package