Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LBMCC451611T111RG | |
|---|---|
DigiKey Part Number | 587-LBMCC451611T111RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBMCC451611T111RG |
Description | FERRITE BEAD 110 OHM 1806 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,80156 | R3 603,12 |




