
SR210H | |
|---|---|
DigiKey Part Number | 1801-SR210HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR210H |
Description | DIODE SCHOTTKY 100V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
EDA/CAD Models | SR210H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R1,31688 | R4 609,08 |
| 7 000 | R1,20530 | R8 437,10 |
| 10 500 | R1,14797 | R12 053,68 |
| 17 500 | R1,08315 | R18 955,12 |
| 24 500 | R1,04457 | R25 591,97 |
| 35 000 | R1,00695 | R35 243,25 |
| 87 500 | R0,97048 | R84 917,00 |


